Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for MCCDSR08
1 Product Found
Product Overview
The MCCDSR08 is a 10A 250VAC 8-pin panel-mounting Socket with rear screw-terminals made of nylon PA6. It is suitable for use with tempatron timers and process controllers. All screw terminals are shrouded and finger proofed to maximise safety.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
8Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
