Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for MCF01G-1A.
1 Product Found
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Current
1A
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
250V
Breaking Capacity Current AC
35A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016