Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP MCF0402E0R75FSTR Fuse, Surface Mount, 750 mA, Fast Acting, 32 VDC, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/1337398-40.jpg)
ManufacturerMULTICOMP
Manufacturer Part NoMCF0402E0R75FSTRCopy
Order Code
Re-Reel1337399RL
Cut Tape1337399
Your Part Number
No Longer Stocked
Packaging Options
Technical Specifications
Fuse Current
750mA
Breaking Capacity Current DC
50A
Voltage Rating VDC
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
