Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCF06G-80MACopy |
| Order Code | 1123215 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCF06G-80MACopy |
| Order Code | 1123215 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 80mA |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | - |
| Breaking Capacity Current AC | 35A |
| SVHC | To Be Advised |
Alternatives for MCF06G-80MA
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 80mA |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
