Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCGM1202PFV2-8.GN
Order Code9606491
Product RangeGM1200PFV2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCGM1202PFV2-8.GN
Order Code9606491
Product RangeGM1200PFV2
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM3CFM
Noise Rating16dBA
Power Rating-
Rated Speed10000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating38mA
IP Rating-
Air Flow - m3/min0.085m³/min
Product RangeGM1200PFV2
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
16dBA
Rated Speed
10000rpm
Current Rating
38mA
Air Flow - m3/min
0.085m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
GM1200PFV2
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092