Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCHMV M7 2R2 J
Order Code4455575
Product RangeMCHMV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCHMV M7 2R2 J
Order Code4455575
Product RangeMCHMV Series
Technical Datasheet
Resistance2.2ohm
Product RangeMCHMV Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 150ppm/°C
Resistor TypeGeneral Purpose
Product Diameter-
Product Length12.5mm
Product Width9mm
Operating Temperature Min-25°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCHMV M7 2R2 J
1 Product Found
Technical Specifications
Resistance
2.2ohm
Power Rating
7W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
12.5mm
Operating Temperature Min
-25°C
Qualification
-
Product Range
MCHMV Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 150ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077