Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCHSVAU SV17AU 6K8 J
Order Code4455198
Product RangeMCHS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCHSVAU SV17AU 6K8 J
Order Code4455198
Product RangeMCHS Series
Technical Datasheet
Resistance6.8kohm
Product RangeMCHS Series
Power Rating17W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor Type-
Product Diameter-
Product Length75mm
Product Width9mm
Operating Temperature Min-25°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCHSVAU SV17AU 6K8 J
1 Product Found
Technical Specifications
Resistance
6.8kohm
Power Rating
17W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
-
Product Length
75mm
Operating Temperature Min
-25°C
Qualification
-
Product Range
MCHS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012