Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKDE1204PKV2.MS.GN
Order Code9606645
Product RangeKDE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM7.3CFM
Noise Rating26dBA
Power Rating-
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.2m³/min
Product RangeKDE
Alternatives for MCKDE1204PKV2.MS.GN
4 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
26dBA
Rated Speed
6200rpm
Current Rating
50mA
Air Flow - m3/min
0.2m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.3CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KDE
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035