Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP0ASF200KB00.
Order Code1602118
Product RangeMCKNP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP0ASF200KB00.
Order Code1602118
Product RangeMCKNP Series
Technical Datasheet
Resistance2ohm
Product RangeMCKNP Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
2ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Qualification
-
Product Range
MCKNP Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 400ppm/°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009