Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCM2A-L
Order Code1522043
Product RangeMCM2A
Technical Datasheet
Product RangeMCM2A
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.4mm x 6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
MCM2A
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6.4mm x 6mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048