Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCPIN-T18L-111Copy |
| Order Code | 2218043 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCPIN-T18L-111Copy |
| Order Code | 2218043 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Sensing Range Max | 4mm |
| Operating Temperature Max | 70°C |
| Thread Size - Metric | M18 |
| Sensing Distance Min | - |
| Sensing Distance Max | 4mm |
| Sensor Output Type | NPN-NC |
| Sensing Distance Nom | - |
| Supply Voltage DC Min | 10V |
| Supply Voltage Min | 10VDC |
| Supply Voltage DC Max | 30V |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | NPN, NC |
| Sensor Case / Package | Cylindrical M18 Thread |
| Sensor Terminals | M18 Connector |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Operating Temperature Min | -20°C |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensor Output Type | NPN-NC |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN, NC |
| Sensor Terminals | M18 Connector |
| IP Rating | IP67 |
| Sensing Range Max | 4mm |
|---|---|
| Thread Size - Metric | M18 |
| Sensing Distance Max | 4mm |
| Sensing Distance Nom | - |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M18 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -20°C |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318038 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14478 |
