Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCTR50T2-150RJB
Order Code1675712
Product RangeMCTR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCTR50T2-150RJB
Order Code1675712
Product RangeMCTR Series
Technical Datasheet
Resistance150ohm
Product RangeMCTR Series
Power Rating50W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 20ppm/°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
150ohm
Power Rating
50W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Qualification
-
Product Range
MCTR Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 20ppm/°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136