Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR820
Order Code1625178
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
Alternatives for MUR820
2 Products Found
Product Overview
The MUR820 is a Rectifier Diode with moulded plastic case and lead-free pure tin-plated terminals. The rectifier diode features solderable terminals as per MIL-STD-202, method 208 standard, high efficiency and high surge current capability. Polarity marked on the body.
- High reliability
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 3°C/W Typical thermal resistance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
