Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP6SMBJ24A
Order Code
Re-Reel9381597RL
Cut Tape9381597
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityUnidirectional
Diode Case StyleDO-214AA (SMB)
Diode MountingSurface Mount
Qualification-
Alternatives for P6SMBJ24A
8 Products Found
Product Overview
The P6SMB series TVS Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It is used for surface mounted application in order to optimize board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current IR
- -65 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
P6SMB
Diode Case Style
DO-214AA (SMB)
Qualification
-
TVS Polarity
Unidirectional
Diode Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

