Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | PA001-6Copy |
| Order Code | 1357321 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | PA001-6Copy |
| Order Code | 1357321 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 6Ways |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Alternatives for PA001-6
1 Product Found
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | - |
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | To Be Advised |
| No. of Positions | 6Ways |
|---|---|
| Wire Size AWG Max | - |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
