Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPC358Copy
Order Code1357317
Technical Datasheet
Pitch Spacing-
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Current-
Product Range-
Alternatives for PC358
2 Products Found
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
22AWG
Wire Connection Method
Clamp
Product Range
-
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Current
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
