Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRS3KCopy
Order Code
Re-Reel4085060RL
Cut Tape4085060
Product RangeRS3K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeRS3K
Qualification-
Alternatives for RS3K
1 Product Found
Product Overview
The RS3K is a surface-mount Fast Recovery Power Diode with moulded plastic case and solder plated terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Built-in strain-relief, ideal for automated placement
- Fast switching for high efficiency
- 260°C/10s at Terminals high temperature soldering
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
RS3K
Average Forward Current
3A
Forward Voltage Max
1.3V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025

