Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoS1ACopy
Order Code
Re-Reel7277920RL
Cut Tape7277920
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoS1ACopy
Order Code
Re-Reel7277920RL
Cut Tape7277920
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
Alternatives for S1A
4 Products Found
Product Overview
The S1x series from Multicomp are surface mount standard recovery power diode in DO-214AC (SMA) package. This device features glass passivated junction, low forward voltage drop and high surge current capability.
- Maximum repetitive reverse voltage Vrrm of 50V, 100V, 200V, 400V and 600V
- Non repetitive forward surge current IFSM of 30A
- Forward Current If(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
