Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoS1G
Order Code
Re-Reel7277938RL
Cut Tape7277938
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoS1G
Order Code
Re-Reel7277938RL
Cut Tape7277938
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
Alternatives for S1G
6 Products Found
Product Overview
The S1G is a standard recovery Power Diode with solder plated terminals, moulded plastic case and indicated by cathode band polarity. Glass passivated junction chip, low forward voltage drop and high surge current capability. Suitable for surface mounted application.
- Easy to pick and place
- 200V Maximum RMS voltage
- 400V Maximum DC blocking voltage
- 1.8μS Maximum reverse recovery time
- 12pF Typical junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
