Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSA15CA
Order Code9565515
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityBidirectional
Diode Case StyleDO-15
Diode MountingThrough Hole
Qualification-
Product Overview
The SA15CA is a bidirectional Transient Voltage Suppressor (TVS) Diode with moulded plastic over passivated junction case and plated axial lead terminals. The SA series protection diode features glass passivated chip junction, excellent clamping capability and low incremental surge resistance. Colour band denotes positive end polarity.
- 0.01% Repetition rate (duty cycle)
- 1mA Test current
- 20.6A Peak pulse current
- 3μA at 16V Reverse leakage current
Applications
Industrial
Technical Specifications
Product Range
SA
Diode Case Style
DO-15
Qualification
-
TVS Polarity
Bidirectional
Diode Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004