Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSB160
Order Code9381368
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
Alternatives for SB160
3 Products Found
Product Overview
The SB160 is a Schottky Barrier Rectifier with moulded plastic case and axial lead terminals. The barrier rectifier features solderable terminals as per MIL-STD-202, method 208 standard and exceeds environmental standards of MIL-S-19500/228. Colour band denotes cathode polarity.
- 42V Maximum RMS voltage
- 60V Maximum DC blocking voltage
- 110pF Typical junction capacitance
- 80°C/W Typical thermal resistance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
SB
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Surge Current
30A
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034