Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SB350Copy |
| Order Code | 9381376 |
| Product Range | SB |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | DO-201AD |
| No. of Pins | 2Pins |
| Forward Voltage Max | 750mV |
| Forward Surge Current | 80A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Through Hole |
| Product Range | SB |
| Qualification | - |
Alternatives for SB350
1 Product Found
Product Overview
The SB350 is a Schottky Diode with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard. It can be mountable to any position.
- Colour band denotes cathode
- High surge current capability
- Void-free plastic package
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 80A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | DO-201AD |
| Forward Voltage Max | 750mV |
| Operating Temperature Max | 125°C |
| Product Range | SB |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0011 |

