Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSB360
Order Code9381384
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current60A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
Alternatives for SB360
2 Products Found
Product Overview
The SB360 is a Schottky Diode with moulded plastic case, axial lead terminals. The Schottky diode features high surge current capability, solderable terminals as per MIL-STD-202, method 208 standard and exceeds environmental standards of MIL-S-19500/228. Colour band denotes cathode polarity.
- 42V Maximum RMS voltage
- 60V Maximum DC blocking voltage
- 80A Maximum overload surge current at 1 cycle
- 180pF Typical junction capacitance
- 40°C/W Typical thermal resistance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
740mV
Operating Temperature Max
125°C
Product Range
SB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011