Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SB530Copy |
| Order Code | 9381392 |
| Product Range | SB |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 5A |
| Diode Configuration | Single |
| Diode Case Style | DO-201AD |
| No. of Pins | 2Pins |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Through Hole |
| Product Range | SB |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SB530 is a Schottky Diode with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Colour band denotes cathode
- Metal to silicon rectifier, majority carrier conduction
- Low power loss, high efficiency
- High current capability, low VF
- High surge capacity
- Epitaxial construction
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 5A |
|---|---|
| Diode Case Style | DO-201AD |
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 125°C |
| Product Range | SB |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00112 |

