Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SB560Copy |
| Order Code | 9381414 |
| Product Range | SB |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 60V |
| Average Forward Current | 5A |
| Diode Configuration | Single |
| Diode Case Style | DO-201AD |
| No. of Pins | 2Pins |
| Forward Voltage Max | 700mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Through Hole |
| Product Range | SB |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for SB560
1 Product Found
Product Overview
The SB560 is a Schottky Diode with moulded plastic case and axial lead terminals. The Schottky diode features metal to silicon rectifier, majority carrier conduction, high surge capacity and epitaxial construction. Colour band denotes cathode polarity.
- Low power loss and high efficiency
- High current capability
- 42V Maximum RMS voltage
- 60V Maximum DC blocking voltage
- 10°C/W Typical thermal resistance
- 380pF Typical junction capacitance
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 60V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 5A |
|---|---|
| Diode Case Style | DO-201AD |
| Forward Voltage Max | 700mV |
| Operating Temperature Max | 125°C |
| Product Range | SB |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00112 |

