Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SS34Copy |
| Order Code | 4085175 |
| Product Range | SS34 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 100A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | SS34 |
| Qualification | - |
Alternatives for SS34
4 Products Found
Product Overview
The SS34 is a controlled Avalanche power Rectifier Diode with solder plated terminals, moulded plastic case and indicated by cathode band polarity. Metal to silicon rectifier, majority carrier conduction. Suitable for surface mounted applications.
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 100A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | DO-214AB (SMC) |
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 125°C |
| Product Range | SS34 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |

