Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSS36..
Order Code4085183
Product RangeSS36
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS36
Qualification-
Alternatives for SS36..
8 Products Found
Product Overview
The SS36 is a controlled avalanche Power Diode with solder-plated terminals and a molded plastic case. Color band denotes cathode end polarity. It is suitable for surface-mounted applications.
- Metal to silicon rectifier and majority carrier conduction
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 42V Maximum RMS voltage
- 60V Maximum DC blocking voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
SS36
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025