Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUF304
Order Code9380914
Product RangeUF304
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeUF304
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for UF304
3 Products Found
Product Overview
The UF304 is an ultra-fast Switching Rectifier with moulded plastic case and solderable axial-leads as per MIL-STD-202 standard. It can be mountable to any position.
- Band denotes cathode
- Fast reverse recovery time
- Low forward voltage
- Void-free plastic package
- Ultra-fast switching for high efficiency
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
UF304
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011