Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUS1B
Order Code
Re-Reel1625279RL
Cut Tape1625279
Product RangeUS1B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeUS1B
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for US1B
1 Product Found
Product Overview
The US1B is a surface-mount Ultra-fast Diode with moulded plastic case and solderable solder-plated terminals as per MIL-STD-750 standard.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Low-profile package
- Built-in strain-relief
- Ideal for automated placement
- Easy pick and place
- Ultra-fast recovery time for high efficiency
- Low forward voltage, low power loss
- 260°C/10sec High temperature soldering guaranteed at terminals
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
US1B
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064

