Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 22R473MCCopy |
| Order Code | Re-Reel2062736RL Cut Tape2062736 |
| Product Range | 2200RM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 22R473MCCopy |
| Order Code | Re-Reel2062736RL Cut Tape2062736 |
| Product Range | 2200RM Series |
| Technical Datasheet | |
| Inductance | 47µH |
| RMS Current (Irms) | 990mA |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | - |
| Product Range | 2200RM Series |
| DC Resistance Max | 0.22ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 7.8mm |
| Product Width | 7mm |
| Product Height | 7.5mm |
Technical Specifications
| Inductance | 47µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | 2200RM Series |
| Inductance Tolerance | ± 10% |
| Product Width | 7mm |
| RMS Current (Irms) | 990mA |
|---|---|
| Saturation Current (Isat) | - |
| DC Resistance Max | 0.22ohm |
| Product Length | 7.8mm |
| Product Height | 7.5mm |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
