Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S680C
Order Code2062757
Product Range2300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S680C
Order Code2062757
Product Range2300 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2300 Series
DC Resistance Max0.641ohm
Inductance Tolerance-
Product Length6.2mm
Product Width5.6mm
Product Height3.2mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
2300 Series
Inductance Tolerance
-
Product Width
5.6mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
DC Resistance Max
0.641ohm
Product Length
6.2mm
Product Height
3.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034