Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A582C
Order Code2069974
Product Range6000A Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A582C
Order Code2069974
Product Range6000A Series
Technical Datasheet
Inductance5.8µH
RMS Current (Irms)14.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)22A
Product Range6000A Series
DC Resistance Max5000µohm
Inductance Tolerance± 10%
Product Length22mm
Product Width19mm
Product Height12mm
Technical Specifications
Inductance
5.8µH
Inductor Construction
Unshielded
Product Range
6000A Series
Inductance Tolerance
± 10%
Product Width
19mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
22A
DC Resistance Max
5000µohm
Product Length
22mm
Product Height
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125