Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-15/275-D5A-C
Order Code1423450
Product RangeBWR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-15/275-D5A-C
Order Code1423450
Product RangeBWR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1275mA
Output Voltage - Output 2-15V
Output Current - Output 2275mA
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.53mm
Depth50.8mm
Input Voltage DC Min4.7V
Input Voltage DC Max7.25V
Product RangeBWR Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
275mA
Output Current - Output 2
275mA
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
9.53mm
Input Voltage DC Min
4.7V
Product Range
BWR Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
7.25V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037