You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BWR-5/700-D5A-C
Isolated Board Mount DC/DC Converter, 1.5kV Isolation, ITE, 2 Output, 7 W, 5 V, 700 mA, -5 V
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- BWR-5/700-D5A-C
- Order Code:
- 1423455
- Technical Datasheet:
- BWR-5/700-D5A-C Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 7W
- :
- 5V
- :
- 700mA
- :
- -5V
- :
- 700mA
- :
- -
- :
- -
- :
- -
- :
- 4.7V
- :
- 7.25V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 9.53mm
- :
- 50.8mm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$119.77 (S$128.15) | ( ) |
10+ | S$117.27 (S$125.48) | ( ) |
Pricing is unavailable. Please contact customer services.