Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMS0505CCopy
Order Code1021528
Product RangeNMS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMS0505CCopy
Order Code1021528
Product RangeNMS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationUnregulated
Isolation Voltage6kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width14.72mm
Height9.4mm
Depth36.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMS Series
Product Overview
The NMS0505C is a 2-output 2W board-mount isolated DC/DC Converter ideal for all telecom and safety applications where approved isolation is required. The low profile device allows mounting in rack systems without risk of touching other boards. The output configuration allows all of the rated power to be drawn from a single pin provided the total load does not exceed 2W. The device features low noise and low isolation capacitance suitable for applications in high noise environments, heavy electrical machine interface.
- No heat sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- PCB mounting
- 6kVDC Isolation
- Power density up to 0.44W/cm³
- Footprint over pins 4.75cm²
- 74% Efficiency
- 1.8pF Isolation capacitance
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
9.4mm
Input Voltage DC Min
4.5V
Product Range
NMS Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
14.72mm
Depth
36.6mm
Input Voltage DC Max
5.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
