Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMT0572SCCopy
Order Code1610434
Product RangeNMT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMT0572SCCopy
Order Code1610434
Product RangeNMT Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 1-24V
Output Current - Output 142mA
Output Voltage - Output 2-48V
Output Current - Output 221mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.1mm
Height7.5mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMT Series
Product Overview
The NMT0572SC is a 3-output 3W board-mount isolated DC/DC Converter designed for use with telecommunications circuits requiring an on board supply for the -72V RING-TIP connection service generated from a nominal 5VDC input supply rail. The device also offers battery level voltages of -48V for access control and data pump ICs.
- Power sharing on outputs
- Industrial temperature range
- Internal SMD construction
- Toroidal magnetics
- No external components required
- 1kVDC Input/output isolation
- Power density 1.65W/cm³
- 85mA Typical ripple current
- 65pF Isolation capacitance
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
3 Output
Output Current - Output 1
42mA
Output Current - Output 2
21mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.5mm
Input Voltage DC Min
4.5V
Product Range
NMT Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
-24V
Output Voltage - Output 2
-48V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
11.1mm
Depth
21.8mm
Input Voltage DC Max
5.5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
