Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUQQ-15/7-Q12P-C
Order Code1423481
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUQQ-15/7-Q12P-C
Order Code1423481
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max105W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
Depth56.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
7A
Output Current - Output 2
-
Input Voltage DC Nom
12V
Width
36.8mm
Depth
56.4mm
Input Voltage DC Max
36V
DC / DC Converter Type
Quarter Brick
Output Power Max
105W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
9V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028