Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1239AS-H-4R7M=P2Copy
Manufacturer Standard Lead Time16 weeks
Order Code3353343
Product RangeDFE252012C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.306 (S$0.3335) |
| 15000+ | S$0.251 (S$0.2736) |
| 30000+ | S$0.217 (S$0.2365) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$918.00 (S$1,000.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1239AS-H-4R7M=P2Copy
Manufacturer Standard Lead Time16 weeks
Order Code3353343
Product RangeDFE252012C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeDFE252012C Series
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DFE252012C Series
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
DC Resistance Max
0.24ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
