Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM03BB121SN1D Ferrite Bead, 0201 [0603 Metric], 120 ohm, 100 mA, EMIFIL BLM03BB Series, 1.5 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM03BB121SN1DCopy
Order Code5122783
Product RangeEMIFIL BLM03BB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.035 (S$0.0382) |
| 100+ | S$0.024 (S$0.0262) |
| 500+ | S$0.019 (S$0.0207) |
| 2500+ | S$0.017 (S$0.0185) |
| 7500+ | S$0.015 (S$0.0164) |
| 15000+ | S$0.013 (S$0.0142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.35 (S$0.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03BB121SN1DCopy
Order Code5122783
Product RangeEMIFIL BLM03BB Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance120ohm
DC Current Rating100mA
Product RangeEMIFIL BLM03BB Series
DC Resistance Max1.5ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
EMIFIL BLM03BB Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
