Print Page
BLM15HG102SZ1D
Ferrite Bead, 0402 [1005 Metric], 1 kohm, 250 mA, EMIFIL BLM15HG Series, 1.1 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15HG102SZ1D Ferrite Bead, 0402 [1005 Metric], 1 kohm, 250 mA, EMIFIL BLM15HG Series, 1.1 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/151575807-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15HG102SZ1DCopy |
| Order Code | 5122833 |
| Product Range | EMIFIL BLM15HG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.087 (S$0.0948) |
| 100+ | S$0.060 (S$0.0654) |
| 500+ | S$0.047 (S$0.0512) |
| 2500+ | S$0.042 (S$0.0458) |
| 5000+ | S$0.038 (S$0.0414) |
| 10000+ | S$0.035 (S$0.0382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.87 (S$0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15HG102SZ1DCopy |
| Order Code | 5122833 |
| Product Range | EMIFIL BLM15HG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 1kohm |
| DC Current Rating | 250mA |
| Product Range | EMIFIL BLM15HG Series |
| DC Resistance Max | 1.1ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 250mA |
| DC Resistance Max | 1.1ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 1kohm |
|---|---|
| Product Range | EMIFIL BLM15HG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
