Print Page
BLM15PX121SN1D
Ferrite Bead, 0402 [1005 Metric], 120 ohm, 2 A, EMIFIL BLM15PX Series, 0.06 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15PX121SN1D Ferrite Bead, 0402 [1005 Metric], 120 ohm, 2 A, EMIFIL BLM15PX Series, 0.06 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/FS152-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15PX121SN1DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5130675 |
| Product Range | EMIFIL BLM15PX Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.056 (S$0.061) |
| 50000+ | S$0.039 (S$0.0425) |
| 100000+ | S$0.030 (S$0.0327) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$560.00 (S$610.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15PX121SN1DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5130675 |
| Product Range | EMIFIL BLM15PX Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 2A |
| Product Range | EMIFIL BLM15PX Series |
| DC Resistance Max | 0.06ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 2A |
| DC Resistance Max | 0.06ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | EMIFIL BLM15PX Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
