BLM31AF700SN1L
Ferrite Bead, 1206 [3216 Metric], 70 ohm, 200 mA, EMIFIL BLM31AF Series, 0.15 ohm, ± 25%
![MURATA BLM31AF700SN1L Ferrite Bead, 1206 [3216 Metric], 70 ohm, 200 mA, EMIFIL BLM31AF Series, 0.15 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/FS152-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31AF700SN1LCopy |
| Order Code | 9526854RL |
| Product Range | EMIFIL BLM31AF Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31AF700SN1LCopy |
| Order Code | 9526854RL |
| Product Range | EMIFIL BLM31AF Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 70ohm |
| DC Current Rating | 200mA |
| Product Range | EMIFIL BLM31AF Series |
| DC Resistance Max | 0.15ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The Murata BLM31AF series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM31AF series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).
- EIA 1206 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Notes
Not Recommended for New Design
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 200mA |
| DC Resistance Max | 0.15ohm |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 70ohm |
|---|---|
| Product Range | EMIFIL BLM31AF Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000152 |
