Print Page
BLM31PG121SN1L
Ferrite Bead, 1206 [3216 Metric], 120 ohm, 3.5 A, EMIFIL BLM31PG Series, 0.02 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31PG121SN1L Ferrite Bead, 1206 [3216 Metric], 120 ohm, 3.5 A, EMIFIL BLM31PG Series, 0.02 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/FS152-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31PG121SN1LCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 5130722 |
| Product Range | EMIFIL BLM31PG Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.507 (S$0.5526) |
| 15000+ | S$0.350 (S$0.3815) |
| 30000+ | S$0.272 (S$0.2965) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,521.00 (S$1,657.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31PG121SN1LCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 5130722 |
| Product Range | EMIFIL BLM31PG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 3.5A |
| Product Range | EMIFIL BLM31PG Series |
| DC Resistance Max | 0.02ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 3.5A |
| DC Resistance Max | 0.02ohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | EMIFIL BLM31PG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
