Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-3R3N=P3Copy
Order Code5128474
Product RangeDEM8045C_DD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.380 (S$2.5942) |
| 50+ | S$0.970 (S$1.0573) |
| 100+ | S$0.910 (S$0.9919) |
| 250+ | S$0.830 (S$0.9047) |
| 500+ | S$0.700 (S$0.763) |
| 1000+ | S$0.620 (S$0.6758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.38 (S$2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-3R3N=P3Copy
Order Code5128474
Product RangeDEM8045C_DD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeDEM8045C_DD Series
Inductor Case / Package-
DC Resistance Max0.0144ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
DEM8045C_DD Series
DC Resistance Max
0.0144ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
