Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDE2E3KH472MA3B
Order Code9527052
Product RangeDE2 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDE2E3KH472MA3B
Order Code9527052
Product RangeDE2 Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeDE2 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Alternatives for DE2E3KH472MA3B
2 Products Found
Product Overview
The DE2E3KH472MA3B is a radial leaded safety standard certified Ceramic Capacitor with vertical crimp long lead, coated with flame-retardant epoxy resin (conforming to UL94V-0 standard). Class X1/Y2 capacitors which are certified by UL/CSA/VDE/BSI/SEMKO/DEMKO/FIMKO/NEMKO/ESTI/NSW. Ideal for use as X/Y capacitors for AC line filter and primary-secondary coupling on switching power supplies and AC adapters.
- 2600VAC Dielectric strength
Applications
Power Management
Warnings
Do not use these products in any automotive power train or safety equipment including battery chargers for electric vehicles and plug-in hybrid.
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
DE2 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 20%
Voltage Rating X
250V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001274