Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDEA1X3F221JA3BCopy
Order Code9527095
Product RangeDEA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDEA1X3F221JA3BCopy
Order Code9527095
Product RangeDEA Series
Technical Datasheet
Capacitance220pF
Voltage(DC)3.15kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeDEA Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 5%
Lead Spacing
7.5mm
Product Range
DEA Series
Operating Temperature Max
85°C
Voltage(DC)
3.15kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
