Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DEBF33A472ZC1BCopy |
| Order Code | 9527249 |
| Product Range | DEB Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DEBF33A472ZC1BCopy |
| Order Code | 9527249 |
| Product Range | DEB Series |
| Technical Datasheet | |
| Capacitance | 4700pF |
| Voltage(DC) | 1kV |
| Capacitance Tolerance | -20%, +80% |
| Lead Spacing | 5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | DEB Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The DEB series from Murata are radial Class 2 high voltage ceramic capacitors. These capacitors are available in small size and high capacitance values ranging from 100pF to 10000pF. Capacitors available in 5mm, 7.5mm and 10mm lead space and ideally used in decoupling circuits.
- Rated DC voltage of 500V to 6.3KV
- Operating temperature range from -25°C to +85°C, +20 to +85°C and +85 to +125°C
- ±0.25pF, ±0.5pF%, ±5%, ±10% and -20% to +80%tolerance
- Compliant to UL94V-0 standard
- Coated with flame retardant epoxy resin
- Available in selective Temperature coefficient ranges
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
| Capacitance | 4700pF |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (07-Jul-2017) |
| Voltage(DC) | 1kV |
|---|---|
| Lead Spacing | 5mm |
| Product Range | DEB Series |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000314 |
