Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE18SBN1R0ME0L
Order Code4153357RL
Product RangeDFE18SBN_E0 Series
Technical Datasheet
1,945 In Stock
Need more?
1945 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
50+ | S$0.326 (S$0.3553) |
250+ | S$0.269 (S$0.2932) |
500+ | S$0.261 (S$0.2845) |
1500+ | S$0.253 (S$0.2758) |
3000+ | S$0.234 (S$0.2551) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$32.60 (S$35.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SBN1R0ME0L
Order Code4153357RL
Product RangeDFE18SBN_E0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeDFE18SBN_E0 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE18SBN_E0 Series
DC Resistance Max
0.12ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.9A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069