Print Page
DFE252008C-3R3M=P2
Power Inductor (SMD), 3.3 µH, 850 mA, Shielded, 1.3 A, DFE252008C Series, 1008 [2520 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252008C-3R3M=P2Copy
Order Code5128485
Product RangeDFE252008C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.332 (S$0.3619) |
| 50+ | S$0.272 (S$0.2965) |
| 250+ | S$0.235 (S$0.2562) |
| 500+ | S$0.220 (S$0.2398) |
| 1500+ | S$0.201 (S$0.2191) |
| 3000+ | S$0.183 (S$0.1995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.66 (S$1.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008C-3R3M=P2Copy
Order Code5128485
Product RangeDFE252008C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeDFE252008C Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
DFE252008C Series
DC Resistance Max
0.252ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
