Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21HN900SQ2LCopy
Order Code5130774
Product RangeDLW21HN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.280 (S$0.3052) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$840.00 (S$915.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21HN900SQ2LCopy
Order Code5130774
Product RangeDLW21HN Series
Technical Datasheet
DC Current Rating330mA
Inductance-
DC Resistance Max0.35ohm
Product RangeDLW21HN Series
Impedance90ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
330mA
DC Resistance Max
0.35ohm
Impedance
90ohm
Voltage Rating VDC
50V
Product Length
2mm
Product Height
0.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21HN Series
Voltage Rating VAC
-
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
